
MKS2G026801H00JSSD | |
|---|---|
DigiKey Part Number | 4499-MKS2G026801H00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G026801H00JSSD |
Description | MKS 2 0.068 UF 400 VDC 5.5X11.5X |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.72850 | $14.57 |
| 100 | $0.63710 | $63.71 |
| 200 | $0.37845 | $75.69 |
| 500 | $0.36342 | $181.71 |

