
7940006055 | |
|---|---|
DigiKey Part Number | 281-7940006055-ND |
Manufacturer | |
Manufacturer Product Number | 7940006055 |
Description | CBL TIE LOCKING BLACK 49LB 9.84" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.68" (68.00mm) 0.189" (4.80mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.68" (68.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11800 | $5.90 |
| 100 | $0.11240 | $11.24 |
| 300 | $0.10393 | $31.18 |
| 500 | $0.10026 | $50.13 |
| 1,000 | $0.09546 | $95.46 |
| 2,500 | $0.08948 | $223.70 |



