


CT023B | |
|---|---|
DigiKey Part Number | RPC3743-ND |
Manufacturer | |
Manufacturer Product Number | CT023B |
Description | CBL TIE LOCKING BLACK 50LB 9.84" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.91" (74.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.91" (74.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.11750 | $11.75 |
| 200 | $0.11185 | $22.37 |
| 300 | $0.10867 | $32.60 |
| 500 | $0.10482 | $52.41 |
| 700 | $0.10236 | $71.65 |
| 1,000 | $0.09980 | $99.80 |


