New at DigiKey
9037690000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037690000

DigiKey Part Number
281-9037690000-ND
Manufacturer
Manufacturer Product Number
9037690000
Description
H6,0/23T ZH GN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector DIN 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
23.00mm
Length - Pin
12.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.36800$3.68
25$0.34480$8.62
50$0.32840$16.42
100$0.31270$31.27
250$0.29308$73.27
500$0.27908$139.54
1,000$0.26575$265.75
2,500$0.24910$622.75
Manufacturers Standard Package