Parametric Equivalent

9005160000 | |
|---|---|
DigiKey Part Number | 281-9005160000-ND |
Manufacturer | |
Manufacturer Product Number | 9005160000 |
Description | H6,0/23T ZH GN SV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector DIN 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.38200 | $9.55 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.34630 | $34.63 |
| 300 | $0.32047 | $96.14 |
| 500 | $0.30910 | $154.55 |
| 1,000 | $0.29433 | $294.33 |
| 2,500 | $0.27589 | $689.73 |



