
1919650000 | |
|---|---|
DigiKey Part Number | 1919650000-ND |
Manufacturer | |
Manufacturer Product Number | 1919650000 |
Description | WIRE MARKER SLIP-ON 7.4X12MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.29" W x 0.47" L (7.4mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.29" W x 0.47" L (7.4mm x 12.0mm) | |
Cable Diameter | 0.185" ~ 0.291" (4.70mm ~ 7.40mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.49000 | $11.49 |
| 10 | $9.76700 | $97.67 |
| 25 | $9.15520 | $228.88 |
| 50 | $8.71820 | $435.91 |
| 160 | $8.03144 | $1,285.03 |
| 320 | $7.64834 | $2,447.47 |
| 640 | $7.28367 | $4,661.55 |
| 1,120 | $7.00205 | $7,842.30 |




