
1919540000 | |
|---|---|
DigiKey Part Number | 1919540000-ND |
Manufacturer | |
Manufacturer Product Number | 1919540000 |
Description | WIRE MARKER SLIP-ON 4.6X12MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" W x 0.47" L (4.6mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.18" W x 0.47" L (4.6mm x 12.0mm) | |
Cable Diameter | 0.118" ~ 0.146" (3.00mm ~ 3.70mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.02000 | $14.02 |
| 10 | $11.91300 | $119.13 |
| 25 | $11.16640 | $279.16 |
| 50 | $10.63340 | $531.67 |
| 100 | $10.12600 | $1,012.60 |
| 320 | $9.32872 | $2,985.19 |
| 640 | $8.88392 | $5,685.71 |




