Parametric Equivalent




RSLM100060 | |
|---|---|
DigiKey Part Number | RSLM100060-ND |
Manufacturer | |
Manufacturer Product Number | RSLM100060 |
Description | RELAY GEN PURPOSE SPST 6A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 45 VDC |
Packaging Box | Must Release Voltage 3 VDC |
Part Status Not For New Designs | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CSA, CQC, cURus, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 16.6 kOhms |
Coil Current 3.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSLM100060 | WEC | 78 | 2266-RSLM100060-ND | $15.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.53004 | $33,060.08 |


