R76TI212050H4J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3,900
Unit Price: $0.78000
Datasheet

Parametric Equivalent


WEC
In Stock: 677
Unit Price: $0.77000
Datasheet
0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI212050H4J

DigiKey Part Number
399-R76TI212050H4J-ND
Manufacturer
Manufacturer Product Number
R76TI212050H4J
Description
CAP FILM 0.012UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI212050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
159 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 677 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.48600$4.86
50$0.37260$18.63
100$0.33760$33.76
900$0.26288$236.59
1,800$0.24742$445.36
2,700$0.23968$647.14
5,400$0.22832$1,232.93
Manufacturers Standard Package

Other Suppliers on DigiKey

677In Stock
Ships from WEC