R60EI4100AA30K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 993
Unit Price: $1.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 467
Unit Price: $1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 800
Unit Price: $1.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,474
Unit Price: $1.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,076
Unit Price: $1.15000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,000
Unit Price: $0.45000
Datasheet
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI4100AA30K

DigiKey Part Number
399-11849-ND
Manufacturer
Manufacturer Product Number
R60EI4100AA30K
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI4100AA30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EI41005030KKEMET993399-R60EI41005030K-ND$1.31000Parametric Equivalent
R60EI4100CK30KKEMET467399-R60EI4100CK30KCT-ND$1.39000Parametric Equivalent
R60EI4100DQ30KKEMET800399-R60EI4100DQ30KCT-ND$1.39000Parametric Equivalent
B32522C1105K000TDK6,474495-2448-ND$1.03000Parametric Equivalent
B32522C1105K289TDK5,076495-4895-1-ND$1.15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 600 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.85800$8.58
50$0.67760$33.88
100$0.62180$62.18
500$0.52768$263.84
2,000$0.47459$949.18
4,000$0.45485$1,819.40
6,000$0.44496$2,669.76
Manufacturers Standard Package

Other Suppliers on DigiKey

600In Stock
Ships from WEC