Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463R433040M2K | |
|---|---|
DigiKey Part Number | 399-13730-ND |
Manufacturer | |
Manufacturer Product Number | R463R433040M2K |
Description | CAP FILM 3.3UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R433040M2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.29600 | $22.96 |
| 50 | $1.90300 | $95.15 |
| 128 | $1.74391 | $223.22 |
| 512 | $1.57406 | $805.92 |
| 1,024 | $1.51091 | $1,547.17 |
| 2,560 | $1.44420 | $3,697.15 |
| 5,120 | $1.40395 | $7,188.22 |




