NSCSANN600MGUNV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 22
Unit Price: $24.61000
Datasheet
Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 45 mV (5V) 4-SIP, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 45 mV (5V) 4-SIP, Side Port
NSCSANN600MGUNV

NSCSANN600MGUNV

DigiKey Part Number
480-3643-ND
Manufacturer
Manufacturer Product Number
NSCSANN600MGUNV
Description
SENSOR 8.7PSIG 0.19" .045V 4SIP
Customer Reference
Detailed Description
Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 45 mV (5V) 4-SIP, Side Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 12V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Maximum Pressure
29.88PSI (206kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 85°C
Pressure Type
Vented Gauge
Mounting Type
Through Hole
Operating Pressure
8.7PSI (60kPa)
Package / Case
4-SIP, Side Port
Output Type
Wheatstone Bridge
Supplier Device Package
4-SIP
Output
0 mV ~ 45 mV (5V)
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSCSANN600MGUNVWEC222266-NSCSANN600MGUNV-ND$24.61000Parametric Equivalent
Obsolete
Marketplace Stock: 22 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22In Stock
Ships from WEC