Parametric Equivalent

FME0H223ZF | |
|---|---|
DigiKey Part Number | 399-13098-ND |
Manufacturer | |
Manufacturer Product Number | FME0H223ZF |
Description | CAP 22MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial 40Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FME0H223ZF Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 22 mF | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 40Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM0H223ZF | KEMET | 792 | 399-17200-ND | $2.57000 | Parametric Equivalent |
| FME0H223ZF | WEC | 149 | 2266-FME0H223ZF-ND | $3.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.15500 | $21.55 |
| 50 | $1.78040 | $89.02 |
| 100 | $1.66460 | $166.46 |
| 500 | $1.46872 | $734.36 |
| 1,000 | $1.40807 | $1,408.07 |
| 3,000 | $1.33309 | $3,999.27 |
| 5,000 | $1.30534 | $6,526.70 |



