7108SHZQE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 310
Unit Price: $11.73000
Datasheet

Parametric Equivalent


C&K
In Stock: 24
Unit Price: $12.40000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 1,162
Unit Price: $3.17000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 1,400
Unit Price: $3.40000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 495
Unit Price: $4.75000
Datasheet

Parametric Equivalent


WEC
In Stock: 25
Unit Price: $10.41000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7108SHZQE

DigiKey Part Number
108-7108SHZQE-ND
Manufacturer
Manufacturer Product Number
7108SHZQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7108SHZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$9.74460$974.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

25In Stock
Ships from WEC