


3210251 | |
|---|---|
DigiKey Part Number | 277-10529-ND |
Manufacturer | |
Manufacturer Product Number | 3210251 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210251 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3210251 | WEC | 44 | 2266-3210251-ND | $14.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $13.08620 | $654.31 |


