Circular Cable Assembly Shielded 52.5' (16.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2322421-1

DigiKey Part Number
A141215-ND
Manufacturer
Manufacturer Product Number
3-2322421-1
Description
CIRC CBL 8POS RCPT TO RCPT 52.5'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 52.5' (16.0m)
Datasheet
 Datasheet
EDA/CAD Models
3-2322421-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
8
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Box
2nd Connector Orientation
A
Part Status
Discontinued at DigiKey
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
52.5' (16.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Color
Blue
1st Connector Shell Size - Insert
M12
Shielding
Shielded
1st Connector Orientation
A
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Usage
Cat7, Industrial Environments
2nd Connector Type
Receptacle
Base Product Number
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-2322421-1WEC92266-3-2322421-1-17-ND$199.50000Parametric Equivalent
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$234.52000$234.52
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC