
WR12X1503FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X1503FTLTR-ND - Tape & Reel (TR) 1292-WR12X1503FTLCT-ND - Cut Tape (CT) 1292-WR12X1503FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X1503FTL |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X1503FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR081503F | Meritek | 30,000 | 2997-CR081503FTR-ND | $0.00554 | Direct |
| AC1206FR-07150KL | YAGEO | 28,998 | YAG3813CT-ND | $0.11000 | Parametric Equivalent |
| FVS06FT-1503 | Prosperity Dielectrics Co. Ltd | 5,000 | 5440-FVS06FT-1503TR-ND | $0.01000 | Parametric Equivalent |
| RC1206FR-10150KL | YAGEO | 7,474 | 13-RC1206FR-10150KLCT-ND | $0.10000 | Parametric Equivalent |
| RC1206FR-13150KL | YAGEO | 17,425 | 13-RC1206FR-13150KLCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01780 | $0.89 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01136 | $2.84 |
| 500 | $0.00954 | $4.77 |
| 1,000 | $0.00812 | $8.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00587 | $29.35 |
| 10,000 | $0.00522 | $52.20 |
| 15,000 | $0.00491 | $73.65 |
| 25,000 | $0.00457 | $114.25 |
| 35,000 | $0.00437 | $152.95 |
| 50,000 | $0.00419 | $209.50 |

