
FVS06FT-1503 | |
|---|---|
DigiKey Part Number | 5440-FVS06FT-1503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FVS06FT-1503 |
Description | Safety high voltage,1206,1/4W,15 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.01000 | $0.01 |
| 100 | $0.01000 | $1.00 |
| 1,000 | $0.00900 | $9.00 |
| 5,000 | $0.00700 | $35.00 |

