Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X2210FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X2210FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X2210FTL |
Description | RES 221 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X2210FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07221RL | YAGEO | 4,728 | 13-AC0805FR-07221RLCT-ND | $0.10000 | Parametric Equivalent |
| CR-05FL7--221R | Viking Tech | 5,000 | 2577-CR-05FL7--221RTR-ND | $0.00280 | Parametric Equivalent |
| CR0805-8W-2210FT | Venkel | 0 | 2679-CR0805-8W-2210FTTR-ND | $0.00000 | Parametric Equivalent |
| CR102210F | Meritek | 10,000 | 2997-CR102210FTR-ND | $0.00381 | Parametric Equivalent |
| CRCW0805221RFKEAC | Vishay Dale | 34,510 | 541-CRCW0805221RFKEACCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00436 | $21.80 |












