RMC1/10K2210FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00497
Datasheet

Direct


Panasonic Industry
In Stock: 32,930
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 196,690
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01828
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,728
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Viking Tech
In Stock: 5,000
Unit Price: $0.00280
Datasheet

Parametric Equivalent


Venkel
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Meritek
In Stock: 10,000
Unit Price: $0.00381
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34,510
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,120
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 543
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00539
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,600
Unit Price: $0.10000
Datasheet
221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K2210FTP

DigiKey Part Number
2315-RMC1/10K2210FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K2210FTP
Description
RES 221 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10K2210DTPKamaya Inc.02315-RMC1/10K2210DTPTR-ND$0.00497Parametric Equivalent
ERJ-6ENF2210VPanasonic Industry32,930P221CCT-ND$0.12000Direct
RC0805FR-07221RLYAGEO196,690311-221CRCT-ND$0.10000Direct
RGC0805FTC221RStackpole Electronics Inc0RGC0805FTC221R-ND$0.01828Upgrade
AC0805FR-07221RLYAGEO4,72813-AC0805FR-07221RLCT-ND$0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00344$17.20
Manufacturers Standard Package