1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X152 JTL

DigiKey Part Number
1292-WR04X152JTLTR-ND - Tape & Reel (TR)
1292-WR04X152JTLCT-ND - Cut Tape (CT)
1292-WR04X152JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X152 JTL
Description
RES 1.5K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X152 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR04X1501FTLWalsin Technology Corporation7,8851292-WR04X1501FTLCT-ND$0.10000Parametric Equivalent
AC0402FR-071K5LYAGEO483,773YAG3448CT-ND$0.10000Parametric Equivalent
AC0402JR-071K5LYAGEO85,172YAG3523CT-ND$0.10000Parametric Equivalent
AC0402JR-131K5LYAGEO29,99513-AC0402JR-131K5LCT-ND$0.10000Parametric Equivalent
AF0402JR-071K5LYAGEO7,96613-AF0402JR-071K5LCT-ND$0.10000Parametric Equivalent
In-Stock: 6,816
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01400$0.14
25$0.00960$0.24
50$0.00740$0.37
100$0.00580$0.58
250$0.00428$1.07
500$0.00348$1.74
1,000$0.00284$2.84
5,000$0.00187$9.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00159$15.90
20,000$0.00138$27.60
30,000$0.00127$38.10
50,000$0.00116$58.00
70,000$0.00109$76.30
100,000$0.00103$103.00
Manufacturers Standard Package