
WR04X1501FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1501FTLTR-ND - Tape & Reel (TR) 1292-WR04X1501FTLCT-ND - Cut Tape (CT) 1292-WR04X1501FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1501FTL |
Description | RES 1.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1501FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K50FKED | Vishay Dale | 220,478 | 541-1.50KLCT-ND | $0.10000 | Similar |
| RC0402FR-071K5L | YAGEO | 496,347 | 311-1.50KLRCT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01400 | $0.14 |
| 25 | $0.00960 | $0.24 |
| 50 | $0.00740 | $0.37 |
| 100 | $0.00580 | $0.58 |
| 250 | $0.00428 | $1.07 |
| 500 | $0.00348 | $1.74 |
| 1,000 | $0.00284 | $2.84 |
| 5,000 | $0.00187 | $9.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00159 | $15.90 |
| 20,000 | $0.00138 | $27.60 |
| 30,000 | $0.00127 | $38.10 |
| 50,000 | $0.00116 | $58.00 |
| 70,000 | $0.00109 | $76.30 |
| 100,000 | $0.00103 | $103.00 |

