Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HH15N330J500CT | |
|---|---|
DigiKey Part Number | 1292-HH15N330J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH15N330J500CT |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N330J500CT | Walsin Technology Corporation | 0 | 1292-RF15N330J500CTTR-ND | $0.00944 | Parametric Equivalent |
| CBR04C330J5GAC | KEMET | 6,961 | 399-CBR04C330J5GACCT-ND | $0.20000 | Parametric Equivalent |
| CBR04C330J5GACAUTO | KEMET | 288 | 399-CBR04C330J5GACAUTOCT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00339 | $33.90 |


