
CBR04C330J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C330J5GACTR-ND - Tape & Reel (TR) 399-CBR04C330J5GACCT-ND - Cut Tape (CT) 399-CBR04C330J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330J5GAC |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.08020 | $4.01 |
| 100 | $0.07030 | $7.03 |
| 500 | $0.05352 | $26.76 |
| 1,000 | $0.04835 | $48.35 |
| 2,500 | $0.04290 | $107.25 |
| 5,000 | $0.03963 | $198.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03693 | $369.30 |
| 20,000 | $0.03471 | $694.20 |
| 30,000 | $0.03360 | $1,008.00 |
| 50,000 | $0.03237 | $1,618.50 |
| 70,000 | $0.03165 | $2,215.50 |
| 100,000 | $0.03096 | $3,096.00 |

