Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B152K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B152K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B152K500CT |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B152K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208076 | Würth Elektronik | 1,544 | 732-8116-1-ND | $0.16000 | Parametric Equivalent |
| C1206C152K5RACAUTO | KEMET | 0 | 399-C1206C152K5RACAUTOTR-ND | $0.06494 | Parametric Equivalent |
| C1206C152K5RACTU | KEMET | 0 | 399-C1206C152K5RACTUCT-ND | $0.31000 | Parametric Equivalent |
| C1206C152K5RALTU | KEMET | 0 | 399-C1206C152K5RALTUTR-ND | $0.06948 | Parametric Equivalent |
| C1206C152K5REC7210 | KEMET | 0 | C1206C152K5REC7210-ND | $0.02379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01941 | $77.64 |







