C1206C152K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.83512
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65117
Datasheet

Upgrade


KEMET
In Stock: 3,444
Unit Price: $1.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.51282
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37837
Datasheet

Upgrade


KEMET
In Stock: 4,185
Unit Price: $0.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11606
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11101
Datasheet

Upgrade


KEMET
In Stock: 12,790
Unit Price: $0.61000
Datasheet

Upgrade


KEMET
In Stock: 8,020
Unit Price: $0.48000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $0.41000
Datasheet

Upgrade


KEMET
In Stock: 10,250
Unit Price: $0.57000
Datasheet

Upgrade


KEMET
In Stock: 630
Unit Price: $0.51000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152K5RALTU

DigiKey Part Number
399-C1206C152K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C152K5RALTU
Description
CAP CER 1500PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06948$277.92
Manufacturers Standard Package