Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N150J251CT | |
|---|---|
DigiKey Part Number | 1292-0603N150J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N150J251CT |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N150J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPOYBN150 | YAGEO | 2,690 | 311-3282-1-ND | $0.17000 | Parametric Equivalent |
| CBR06C150JAGAC | KEMET | 7,900 | 399-6185-1-ND | $0.45000 | Parametric Equivalent |
| CC0603JRNPOYBN150 | YAGEO | 5,672 | 13-CC0603JRNPOYBN150CT-ND | $0.11000 | Parametric Equivalent |
| CQ0603JRNPOYBN150 | YAGEO | 0 | 13-CQ0603JRNPOYBN150CT-ND | $0.37000 | Parametric Equivalent |
| GRM1885C2E150JW07D | Murata Electronics | 7,932 | 490-GRM1885C2E150JW07DCT-ND | $0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00983 | $39.32 |







