Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2E150JW07J | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E150JW07JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E150JW07J |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E150JW07J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2E150JW07D | Murata Electronics | 7,932 | 490-GRM1885C2E150JW07DCT-ND | $0.16000 | Parametric Equivalent |
| 0603N150J251CT | Walsin Technology Corporation | 0 | 1292-0603N150J251CTTR-ND | $0.00983 | Parametric Equivalent |
| AC0603JRNPOYBN150 | YAGEO | 2,690 | 311-3282-1-ND | $0.17000 | Parametric Equivalent |
| CBR06C150JAGAC | KEMET | 7,900 | 399-6185-1-ND | $0.45000 | Parametric Equivalent |
| CC0603JRNPOYBN150 | YAGEO | 5,672 | 13-CC0603JRNPOYBN150CT-ND | $0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02702 | $270.20 |







