Direct




74437334012 | |
|---|---|
DigiKey Part Number | 732-6150-2-ND - Tape & Reel (TR) 732-6150-1-ND - Cut Tape (CT) 732-6150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437334012 |
Description | FIXED IND 1.2UH 5.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 5.2 A 28mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334012 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4345.122NLT | Pulse Electronics | 5,293 | 553-3481-1-ND | $0.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 50 | $2.36000 | $118.00 |
| 100 | $2.14500 | $214.50 |
| 250 | $1.95100 | $487.75 |
| 500 | $1.77300 | $886.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61201 | $4,836.03 |


