
PA4345.122NLT | |
|---|---|
DigiKey Part Number | 553-3481-2-ND - Tape & Reel (TR) 553-3481-1-ND - Cut Tape (CT) 553-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.122NLT |
Description | FIXED IND 1.2UH 6.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 6.2 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.70300 | $7.03 |
| 25 | $0.65000 | $16.25 |
| 50 | $0.61280 | $30.64 |
| 100 | $0.57780 | $57.78 |
| 250 | $0.53452 | $133.63 |
| 500 | $0.50398 | $251.99 |
| 1,000 | $0.47522 | $475.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43302 | $1,299.06 |
| 6,000 | $0.40840 | $2,450.40 |
| 9,000 | $0.39467 | $3,552.03 |
| 15,000 | $0.39375 | $5,906.25 |

