Parametric Equivalent
Parametric Equivalent



PAC300003307FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003307FAC000CT-ND - Cut Tape (CT) 749-PAC300003307FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003307FAC000 |
Description | RES 0.33 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300003307FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.92300 | $9.23 |
| 25 | $0.79240 | $19.81 |
| 50 | $0.71000 | $35.50 |
| 100 | $0.64010 | $64.01 |
| 250 | $0.56348 | $140.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51550 | $257.75 |
| 1,000 | $0.47475 | $474.75 |
| 1,500 | $0.45381 | $680.72 |
| 2,500 | $0.43012 | $1,075.30 |
| 3,500 | $0.41601 | $1,456.03 |
| 5,000 | $0.40222 | $2,011.10 |



