VJ1812Y104KXCTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,960
Unit Price: $1.73000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48693
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.74985
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41056
Datasheet

Upgrade


KYOCERA AVX
In Stock: 72
Unit Price: $1.81000
Datasheet

Upgrade


TDK
In Stock: 13,396
Unit Price: $0.74000
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y104KXCTW1BC

DigiKey Part Number
VJ1812Y104KXCTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y104KXCTW1BC
Description
CAP CER 0.1UF 200V X7R 1812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y104KXCTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812Y104JXCARVishay Vitramon0VJ1812Y104JXCAR-ND$0.51323Upgrade
VJ1812Y104JXEARVishay Vitramon0VJ1812Y104JXEAR-ND$0.70198Upgrade
VJ1812Y104JXEATVishay Vitramon1,960720-2084-1-ND$1.73000Upgrade
VJ1812Y104KXCARVishay Vitramon0VJ1812Y104KXCAR-ND$0.48693Upgrade
VJ1812Y104KXEARVishay Vitramon0VJ1812Y104KXEAR-ND$0.74985Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38136$381.36
Manufacturers Standard Package