Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1812Y104KXPTW1BC | |
|---|---|
DigiKey Part Number | VJ1812Y104KXPTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXPTW1BC |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXPTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y104JXEAR | Vishay Vitramon | 0 | VJ1812Y104JXEAR-ND | $0.70198 | Upgrade |
| VJ1812Y104JXEAT | Vishay Vitramon | 1,960 | 720-2084-1-ND | $1.73000 | Upgrade |
| VJ1812Y104KXEAR | Vishay Vitramon | 0 | VJ1812Y104KXEAR-ND | $0.74985 | Upgrade |
| VJ1812Y104KXETW1BC | Vishay Vitramon | 0 | 720-1829-1-ND | $1.20000 | Upgrade |
| 18127C104KAT2A | KYOCERA AVX | 62 | 478-KGM43FR72H104KVCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41056 | $410.56 |







