VJ0805Y472KXXMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06289
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06289
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06289
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06289
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,737
Unit Price: $0.27000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04798
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y472KXXMP

DigiKey Part Number
VJ0805Y472KXXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y472KXXMP
Description
CAP CER 4700PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y472KXXMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y472JXAACVishay Vitramon0720-2045-2-ND$0.06289Upgrade
VJ0805Y472JXAAPVishay Vitramon0VJ0805Y472JXAAP-ND$0.06047Upgrade
VJ0805Y472JXAMCVishay Vitramon0VJ0805Y472JXAMC-ND$0.06289Upgrade
VJ0805Y472JXAMPVishay Vitramon0VJ0805Y472JXAMP-ND$0.06047Upgrade
VJ0805Y472JXBACVishay Vitramon0VJ0805Y472JXBAC-ND$0.06289Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08310$831.00
Manufacturers Standard Package