New Product
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805G106MXXTW1BC

DigiKey Part Number
720-VJ0805G106MXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805G106MXXTW1BCCT-ND - Cut Tape (CT)
720-VJ0805G106MXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805G106MXXTW1BC
Description
CAP CER 10 UF 25V X5R 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M3PAC7210KEMET9,385399-C0805C106M3PAC7210CT-ND$1.03000Parametric Equivalent
C0805C106M3PACTUKEMET10,832399-13162-1-ND$1.03000Parametric Equivalent
C2012X5R1E106M125ABTDK147,509445-5985-1-ND$0.33000Parametric Equivalent
GMC21X5R106M25NTCal-Chip Electronics, Inc.5224713-GMC21X5R106M25NTCT-ND$0.19000Parametric Equivalent
MSAST21GBB5106MTNA01Taiyo Yuden1,300587-MSAST21GBB5106MTNA01CT-ND$0.18000Parametric Equivalent
In-Stock: 2,626
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.28200$2.82
50$0.20960$10.48
100$0.18750$18.75
500$0.15014$75.07
1,000$0.13863$138.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12441$373.23
6,000$0.11745$704.70
9,000$0.11396$1,025.64
15,000$0.11010$1,651.50
21,000$0.10785$2,264.85
30,000$0.10567$3,170.10
Manufacturers Standard Package