Upgrade
Parametric Equivalent

VJ0402V104ZXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0402V104ZXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402V104ZXJPW1BC |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402V104ZXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AV51C104ZH | KYOCERA AVX | 175,206 | 478-KGM05AV51C104ZHCT-ND | $0.10000 | Upgrade |
| MA0402YV104Z160 | Meritek | 120,000 | 2997-MA0402YV104Z160TR-ND | $0.03986 | Parametric Equivalent |



