
MA0402YV104Z160 | |
|---|---|
DigiKey Part Number | 2997-MA0402YV104Z160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA0402YV104Z160 |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA0402YV104Z160 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03986 | $398.60 |
| 30,000 | $0.03868 | $1,160.40 |

