150D685X0100R2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.78130
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.32572
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.71228
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.39953
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.71228
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.39953
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.82268
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.59093
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.78191
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.21717
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.06330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.76566
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.35846
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.60814
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0100R2T

DigiKey Part Number
150D685X0100R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D685X0100R2T
Description
CAP TANT 6.8UF 20% 100V AXIAL
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0100R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
100 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D685X0006A2TVishay Sprague0150D685X0006A2T-ND$2.78130Similar
150D685X0006A2TE3Vishay Sprague0150D685X0006A2TE3-ND$4.32572Similar
150D685X0010B2TVishay Sprague0150D685X0010B2T-ND$2.71228Similar
150D685X0010B2TE3Vishay Sprague0150D685X0010B2TE3-ND$3.39953Similar
150D685X0015B2TVishay Sprague0150D685X0015B2T-ND$2.71228Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable