Upgrade
Similar

135D256X9050F2 | |
|---|---|
DigiKey Part Number | 135D256X9050F2-ND |
Manufacturer | |
Manufacturer Product Number | 135D256X9050F2 |
Description | CAP TANT 25UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D256X9050F2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D256X9050F6 | Vishay Sprague | 0 | 718-1262-ND | $53.28240 | Upgrade |
| 109D256X9050F2 | Vishay Sprague | 0 | 109D256X9050F2-ND | $36.98680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $50.90240 | $1,272.56 |



