Direct
Upgrade



109D256X9050F2 | |
|---|---|
DigiKey Part Number | 109D256X9050F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D256X9050F2 |
Description | CAP TANT 25UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D256X9050F2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.796" L (7.92mm x 20.22mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D256X9050F2 | Vishay Sprague | 0 | 135D256X9050F2-ND | $50.90240 | Direct |
| 135D256X9050F6 | Vishay Sprague | 0 | 718-1262-ND | $53.28240 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $36.98680 | $924.67 |


