Similar

135D256X0050F6 | |
|---|---|
DigiKey Part Number | 718-135D256X0050F6-ND |
Manufacturer | |
Manufacturer Product Number | 135D256X0050F6 |
Description | 135D256X0050F6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 4.6Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.6Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D256X9050F2 | Vishay Sprague | 0 | 135D256X9050F2-ND | $50.90240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $54.88120 | $1,372.03 |


