MFR Recommended
Similar

SQD100N03-3M4_GE3 | |
|---|---|
DigiKey Part Number | SQD100N03-3M4_GE3TR-ND - Tape & Reel (TR) SQD100N03-3M4_GE3CT-ND - Cut Tape (CT) SQD100N03-3M4_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD100N03-3M4_GE3 |
Description | MOSFET N-CH 30V 100A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7349 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQS124ELNW-T1_GE3 | Vishay Siliconix | 3,000 | 742-SQS124ELNW-T1_GE3CT-ND | $1.43000 | MFR Recommended |
| IPD031N03LGATMA1 | Infineon Technologies | 4,196 | IPD031N03LGATMA1CT-ND | $1.72000 | Similar |



