
SQS124ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS124ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS124ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS124ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS124ELNW-T1_GE3 |
Description | MOSFET N-CH 30V 100A TO252AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 107A (Tc) 79W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2945 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8SLW |
Rds On (Max) @ Id, Vgs 3mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.89700 | $8.97 |
| 100 | $0.59330 | $59.33 |
| 500 | $0.46284 | $231.42 |
| 1,000 | $0.42083 | $420.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36748 | $1,102.44 |
| 6,000 | $0.34062 | $2,043.72 |
| 9,000 | $0.32694 | $2,942.46 |
| 15,000 | $0.31157 | $4,673.55 |
| 21,000 | $0.30248 | $6,352.08 |
| 30,000 | $0.29913 | $8,973.90 |

