Similar
Similar
Similar
Similar



DG333ADJ-E3 | |
|---|---|
DigiKey Part Number | DG333ADJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG333ADJ-E3 |
Description | IC SWITCH SPDT X 4 45OHM 20DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG333ADJ-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |




