4 Circuit IC Switch 2:1 45Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG333ADQ-T1-E3

DigiKey Part Number
742-DG333ADQ-T1-E3TR-ND - Tape & Reel (TR)
742-DG333ADQ-T1-E3CT-ND - Cut Tape (CT)
742-DG333ADQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG333ADQ-T1-E3
Description
IC SWITCH SPDT X 4 45OHM 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Vishay Siliconix
Charge Injection
10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-80dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
45Ohm
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Supplier Device Package
20-TSSOP
Voltage - Supply, Single (V+)
5V ~ 40V
Base Product Number
Voltage - Supply, Dual (V±)
±4V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,159
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.62000$7.62
10$5.88600$58.86
25$5.45240$136.31
100$4.97530$497.53
250$4.83864$1,209.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.35878$13,076.34
Manufacturers Standard Package