Parametric Equivalent

VOL628A-2T | |
|---|---|
DigiKey Part Number | VOL628A-2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOL628A-2T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL628A-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27626 | $828.78 |
| 6,000 | $0.26248 | $1,574.88 |
| 9,000 | $0.25541 | $2,298.69 |
| 15,000 | $0.24744 | $3,711.60 |
| 21,000 | $0.24270 | $5,096.70 |
| 30,000 | $0.23808 | $7,142.40 |


