
VOL628A-2X001T | |
|---|---|
DigiKey Part Number | VOL628A-2X001TTR-ND - Tape & Reel (TR) VOL628A-2X001TCT-ND - Cut Tape (CT) VOL628A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL628A-2X001T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL628A-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.58800 | $5.88 |
| 100 | $0.43060 | $43.06 |
| 500 | $0.36014 | $180.07 |
| 1,000 | $0.33704 | $337.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30737 | $922.11 |
| 6,000 | $0.29227 | $1,753.62 |
| 9,000 | $0.28454 | $2,560.86 |
| 15,000 | $0.27580 | $4,137.00 |
| 21,000 | $0.27061 | $5,682.81 |
| 30,000 | $0.26555 | $7,966.50 |

