VLWY9932 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,169
Unit Price: $0.90000
Datasheet
Yellow 592nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLWY9932

DigiKey Part Number
VLWY9932-ND
Manufacturer
Manufacturer Product Number
VLWY9932
Description
LED YELLOW CLEAR T/H
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
70mA
Series
Viewing Angle
90°
Packaging
Tube
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
594nm
Configuration
Standard
Package / Case
4-DIP (0.200", 5.08mm)
Lens Transparency
Clear
Size / Dimension
7.62mm L x 7.62mm W
Millicandela Rating
Height (Max)
6.40mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLWY9930Vishay Semiconductor Opto Division2,169VLWY9930-ND$0.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes