Yellow 592nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLWY9930

DigiKey Part Number
VLWY9930-ND
Manufacturer
Manufacturer Product Number
VLWY9930
Description
LED YELLOW CLEAR T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
70mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.90000$0.90
70$0.48271$33.79
140$0.44414$62.18
560$0.38314$214.56
1,050$0.36136$379.43
2,030$0.34174$693.73
5,040$0.31926$1,609.07
10,010$0.30527$3,055.75
25,060$0.28982$7,262.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.