
SFH610A-3X006 | |
|---|---|
DigiKey Part Number | SFH610A-3X006-ND |
Manufacturer | |
Manufacturer Product Number | SFH610A-3X006 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH610A-3X016 | Vishay Semiconductor Opto Division | 3,484 | SFH610A-3X016-ND | $1.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.83800 | $8.38 |
| 100 | $0.62280 | $62.28 |
| 500 | $0.52716 | $263.58 |
| 1,000 | $0.49588 | $495.88 |
| 4,000 | $0.44684 | $1,787.36 |
| 8,000 | $0.42780 | $3,422.40 |
| 12,000 | $0.41804 | $5,016.48 |

